There are no models available for this part yet.
Overview of 19 30 016 0547 by HARTING Technology Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL2005-471MEB | Coilcraft Inc | General Purpose Inductor, 0.47uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
XFL2005-471MEC | Coilcraft Inc | General Purpose Inductor, 0.47uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
XFL2005-471ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 19 30 016 0547 by HARTING Technology Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47Y3015
|
Newark | Hood, 16B, Side Entry, Aluminium, Heavy Duty Connector Type:Hood, Side Entry, Connector Body Material:Aluminum Body, Locking Type:1 Lever, Rectangular Shell Size:16B, Product Range:Han B Series, Cable Exit Angle:90° Rohs Compliant: Yes |Harting 19 30 016 0547 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$30.2300 / $37.3300 | Buy Now |
CAD Models for 19 30 016 0547 by HARTING Technology Group
Part Data Attributes for 19 30 016 0547 by HARTING Technology Group
19 30 016 0547
HARTING Technology Group
|
|
---|---|
Samacsys Manufacturer
|
HARTING
|
Want to compare parts?
-
19 30 016 0547HARTING Technology GroupVS
-