-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triple Color LED Array, Brilliant Red/brilliant Green/blue, Water Clear, 1.6mm, ROHS COMPLIANT, SMD, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
19-337/R6GHBHC-A01/2T by Everlight Electronics Co Ltd is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19-337/R6GHBHC-A01/2T
|
Avnet Americas | LED SMD Top View TRI-Color Brilliant Red (624nm)/Brilliant Green (525nm)/Blue (470nm) 4-pin Chip ?7"T/R 2k - Tape and Reel (Alt: 19-337/R6GHBHC-A01/2T) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1115 | Buy Now |
|
Bristol Electronics | 4475 |
|
RFQ | ||
DISTI #
19-337/R6GHBHC-A01
|
TME | LED, SMD, 1616, RGB, 1.6x1.6x0.35mm, 120°, 20mA, Lens: transparent Min Qty: 5 | 320 |
|
$0.0860 / $0.1570 | Buy Now |
DISTI #
35337C0000
|
EBV Elektronik | LED SMD Top View TRIColor Brilliant Red 624nmBrilliant Green 525nmBlue 470nm 4pin Chip 7TR 2k (Alt: 35337C0000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | EBV - 14000 |
|
Buy Now | |
|
LCSC | 0606 RGB LEDs ROHS | 11740 |
|
$0.0328 / $0.0646 | Buy Now |
|
New Advantage Corporation | 19-337 Series Red/Green/Blue 120� 100/180/50 mcd Clear 2.4/3.8 V Chip LED RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 4000 |
|
$0.1547 / $0.1657 | Buy Now |
|
Win Source Electronics | LED RGB CLEAR 2SMD | 168078 |
|
$0.0480 / $0.0710 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19-337/R6GHBHC-A01/2T
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
19-337/R6GHBHC-A01/2T
Everlight Electronics Co Ltd
Triple Color LED Array, Brilliant Red/brilliant Green/blue, Water Clear, 1.6mm, ROHS COMPLIANT, SMD, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, SMD, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Everlight | |
Color | BRILLIANT RED/BRILLIANT GREEN/BLUE | |
Color@Wavelength | Blue/Bl-Gr/Or-Red | |
Configuration | SEPARATE, 3 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.036 cd | |
Luminous Intensity-Nom | 100.0/180.0/50.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 3 | |
Number of LEDs in Array | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED ARRAY | |
Overall Height | 0.35 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 632/518/468 nm | |
Shape | SQUARE | |
Size | 1.6 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |