-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triple Color LED, Brilliant Red/brilliant Green/blue, Water Clear, 1.6mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
19-337C/RSBHGHC-A88/4T by Everlight Electronics Co Ltd is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19-337C/RSBHGHC-A88/4T
|
Avnet Americas | Chip Red/Green/Blue 630nm/535nm/475nm 25mA 6-Pin SMD T/R - Tape and Reel (Alt: 19-337C/RSBHGHC-A88/4T) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1185 | Buy Now |
|
Bristol Electronics | 7530 |
|
RFQ | ||
DISTI #
19-337C/RSBHGHCA88
|
TME | LED, SMD, 1616, RGB, 1.6x1.6x0.5mm, 120°, 20mA, Lens: transparent Min Qty: 2 | 0 |
|
$0.0970 / $0.3590 | RFQ |
DISTI #
19-337C/RSBHGHC-A88/4T
|
Avnet Asia | Chip Red/Green/Blue 630nm/535nm/475nm 25mA 6-Pin SMD T/R (Alt: 19-337C/RSBHGHC-A88/4T) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 264 |
|
$0.2500 / $0.3800 | Buy Now |
DISTI #
S10B015034
|
EBV Elektronik | Chip RedGreenBlue 630nm535nm475nm 25mA 6Pin SMD TR (Alt: S10B015034) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days | EBV - 4000 |
|
Buy Now | |
|
LCSC | 0606 RGB LEDs ROHS | 36675 |
|
$0.0931 / $0.1539 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 1568000 |
|
$0.1520 / $0.1629 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19-337C/RSBHGHC-A88/4T
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
19-337C/RSBHGHC-A88/4T
Everlight Electronics Co Ltd
Triple Color LED, Brilliant Red/brilliant Green/blue, Water Clear, 1.6mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Everlight | |
Color | BRILLIANT RED/BRILLIANT GREEN/BLUE | |
Configuration | SEPARATE, 3 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 582.5/1350.0/270.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 0.5 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 632/518/468 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 0.675 mm | |
Viewing Angle | 120 deg |