There are no models available for this part yet.
Overview of 19-D320/XS by Protective Industrial Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MUSBRAHD3201BP | Amphenol Communications Solutions | HARSH MUSBR SERIES | |
SIT9003AC-13-33DD-32.00000 | SiTime | 1 to 110 MHz, Low Power Spread-spectrum Oscillator | |
SiT9121A-D320003 | SiTime | 1 to 220 MHz, ±10 to ±50 ppm Differential XO |
Price & Stock for 19-D320/XS by Protective Industrial Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70595739
|
RS | G-Tek 3GX w/Gry. Dyneema Diamond/ Poly Shell, PU Coating, EN4, Size XS | Protective Industrial Products 19-D320/XS RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Container: Pair | 0 |
|
$21.9400 | RFQ |