Part Details for 19.05MMOD-8MMID-25-8815 by 3M
Overview of 19.05MMOD-8MMID-25-8815 by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAA7881532GSP#HB0 | Renesas Electronics Corporation | 5V Full-Duplex, 1 Mbps RS-485/422 Differential Transceiver with ±5kV EFT Immunity and ±10kV ESD Protection | |
RAA7881562GSU#AB0 | Renesas Electronics Corporation | 5V Full-Duplex, 20 Mbps RS-485/422 Differential Transceiver with ±5kV EFT Immunity and ±10kV ESD Protection | |
RAA7881522GSU#HB0 | Renesas Electronics Corporation | 5V Half-Duplex, 0.115 Mbps RS-485/422 Differential Transceiver with ±5kV EFT Immunity and ±16.5kV ESD Protection |
Price & Stock for 19.05MMOD-8MMID-25-8815
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19.05MMOD-8MMID-25-8815-ND
|
DigiKey | THERM PAD 19.05MMX8MM 1=25/PK Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.3600 | Buy Now |