Part Details for 190/3-50 by Pneumatic Components Limited (PCL)
Overview of 190/3-50 by Pneumatic Components Limited (PCL)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 190/3-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
190/3-50
|
TME | Pneumatic tubing, 19bar, L: 50m, PVC, Flowmatik, Tube in.diam: 8mm Min Qty: 1 | 0 |
|
$46.3900 / $53.2600 | RFQ |