There are no models available for this part yet.
Overview of 1900-H by Davies Molding LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPN19008QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 34 A, 0.019 Ohm@10V, TSON Advance | |
DC1900A | Analog Devices | LTM4644 Demo Board - Quad 4A O | |
JM38510/19005BEA | Renesas Electronics Corporation | Single 8-Channel MUX/DEMUX with Overvoltage Protection |
Price & Stock for 1900-H by Davies Molding LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12AC6856
|
Newark | Knob, Round Knurled, 12.7Mm, Shaft Type:Round Shaft, Shaft Diameter:6.35Mm, Knob Material:Phenolic, Knob/Dial Style:Round Knurled With Indicator Line, Knob Diameter:12.7Mm, Product Range:1900 Series Rohs Compliant: Yes |Davies Molding 1900-H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 462 |
|
$3.0800 | Buy Now | |
DISTI #
1722-1081-ND
|
DigiKey | KNOB SERRATED 0.250" PHENOLIC Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
201 In Stock |
|
$2.9275 / $4.0400 | Buy Now | |
DISTI #
5164-1900-H
|
Mouser Electronics | Knobs & Dials Instrument Knobs RoHS: Compliant | 318 |
|
$2.8600 / $3.5000 | Buy Now | |
DISTI #
70097790
|
RS | Knob, Phenolic, 17/32 in., 1/4 in., 5/8 in., 6-32 | Davies Molding 1900-H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 23 |
|
$3.1600 / $3.3600 | Buy Now | |
Onlinecomponents.com | 0.5"Dia x 0.625"High - Black Thermoset - 0.25" Dia Mounting Hole - Plain Molded Hole RoHS: Compliant | 0 |
|
$1.6300 / $3.8900 | Buy Now |