-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T8088
|
Newark | M32 Emc Cable Gland For Hpr Easycon, For Cable Diameter 13-21Mm (With Spring Band Clamp) |Harting 19000005014 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.2500 / $81.2300 | Buy Now |
DISTI #
617-19000005014
|
Mouser Electronics | Heavy Duty Power Connectors Spec Gland M32 Cable-13-21 SBC RoHS: Compliant | 0 |
|
$57.0300 / $70.5900 | Order Now |
DISTI #
70732124
|
RS | Cable Gland, Wt 131.08 g | HARTING 19000005014 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$78.3300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$59.2600 | Buy Now |
DISTI #
HRT19000005014
|
Heilind Electronics | SPEZIAL-KABELV. M32 KABEL- 13- | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19000005014
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19000005014
HARTING Technology Group
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |