-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Cable Gland, Metal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29H1636
|
Newark | Cable Clamp (Glands), Product Range:-, Thread Size - Imperial:-, Thread Size - Metric:M40, Cable Gland Material:Brass, Gland Colour:-, Cable Diameter Min:22Mm, Cable Diameter Max:32Mm, Ip/Nema Rating:Ip68, Cable Diameter:32Mm Rohs Compliant: Yes |Harting 19000005098 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$43.6200 / $54.2900 | Buy Now |
DISTI #
1195-3040-ND
|
DigiKey | CABLE GLAND 22-32MM M40 BRASS Min Qty: 1 Lead time: 8 Weeks Container: Bag |
27 In Stock |
|
$39.5250 / $48.9200 | Buy Now |
DISTI #
617-19-00-000-5098
|
Mouser Electronics | Heavy Duty Power Connectors Cable Clamp M40 IP68 22-32mm Brass RoHS: Compliant | 106 |
|
$42.3700 / $50.1600 | Buy Now |
DISTI #
70103964
|
RS | M40 Metallic Metal Cable Gland 22 - 32mm Cable Dia Range IP68 | HARTING 19000005098 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 131 |
|
$38.6200 / $50.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$41.0700 | Buy Now |
DISTI #
HRT19000005098
|
Heilind Electronics | HAN CGM-M M40X1,5 D.22-32MM | Americas - 144 in Stock232 On Order |
|
$46.0462 / $59.8600 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | CONNECTOR ACCESSORY, CABLE GLAND, METAL | 9 |
|
$39.5168 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, CABLE GLAND, METAL | 1 |
|
$48.3700 | Buy Now |
DISTI #
19000005098
|
TTI | Heavy Duty Power Connectors Cable Clamp M40 IP68 22-32mm Brass RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 254 In Stock |
|
$38.6800 / $49.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19000005098
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19000005098
HARTING Technology Group
Connector Accessory, Cable Gland, Metal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | HARTING | |
Assembly Item Name | CABLE GLAND | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | METAL |