-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TAB Terminal, 0.8mm2,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07H4150
|
Newark | Male Disconnect, 4.75Mm, 22-18Awg, Red, Product Range:Avikrimp 19001 Series, Terminal Type:Male Quick Disconnect, Tab Size - Metric:4.75Mm X 0.51Mm, Tab Size - Imperial:0.187" X 0.02", Wire Size Awg Min:22Awg, Wire Size Awg Max:18Awgrohs Compliant: Yes |Molex 19001-0003 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4197 |
|
$0.6040 / $0.8380 | Buy Now |
DISTI #
538-19001-0003
|
Mouser Electronics | Terminals QK DISCONNECT MALE 18-22 AWG RoHS: Compliant | 11942 |
|
$0.3980 / $0.8800 | Buy Now |
|
Bisco Industries | 300 |
|
Buy Now | ||
|
Onlinecomponents.com | Quick Disconnect Terminal 18-22AWG M 22.86mm 9.65mm Zinc Chromate Avikrimp™ Bag RoHS: Compliant |
14099 Partner Stock |
|
$0.2907 / $0.4529 | Buy Now |
DISTI #
16850547
|
Verical | Quick Disconnect Terminal 18-22AWG Copper Red M 22.86mm Zinc Chromate Avikrimp™ Bag Min Qty: 133 Package Multiple: 1 | Americas - 14099 |
|
$0.3700 / $0.4700 | Buy Now |
|
Bristol Electronics | 248 |
|
RFQ | ||
|
Quest Components | 912 |
|
$0.3700 / $0.9250 | Buy Now | |
|
Quest Components | 960 |
|
$0.4440 / $1.1100 | Buy Now | |
DISTI #
19001-0003
|
TTI | Terminals QK DISCONNECT MALE 18-22 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 13 Package Multiple: 1 Container: Bulk |
Americas - 18318 In Stock |
|
$0.3260 / $0.4120 | Buy Now |
DISTI #
MOL19001-0003
|
Interstate Connecting Components | .187X.020 MALE FIQD AVIKRIMP AA-5266) | 42578000 On Order |
|
$0.3579 / $0.4525 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19001-0003
Molex
Buy Now
Datasheet
|
Compare Parts:
19001-0003
Molex
TAB Terminal, 0.8mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 0.8 mm2 | |
Wire Gauge | 18 AWG |