-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TAB Terminal, 2mm2,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H2720
|
Newark | Male Disconnect, 6.35Mm, 16-14Awg, Blu, Product Range:Avikrimp 19001 Series, Terminal Type:Male Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:16Awg, Wire Size Awg Max:14Awgrohs Compliant: Yes |Molex 19001-0006 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3734 |
|
$0.5470 / $0.7850 | Buy Now |
DISTI #
538-19001-0006
|
Mouser Electronics | Terminals QK DISCONNECT MALE 14-16 AWG RoHS: Compliant | 7561 |
|
$0.3840 / $0.8300 | Buy Now |
|
Bisco Industries | 1933 |
|
$0.4000 | Buy Now | |
|
Onlinecomponents.com | Quick Disconnect Terminal 14-16AWG M 24.38mm 11.43mm Zinc Chromate Avikrimp™ Bag RoHS: Compliant |
14065 Partner Stock |
|
$0.2958 / $0.4284 | Buy Now |
DISTI #
16850550
|
Verical | Quick Disconnect Terminal 14-16AWG Copper Blue M 24.38mm Zinc Chromate Avikrimp™ Bag Min Qty: 146 Package Multiple: 1 | Americas - 14065 |
|
$0.3300 / $0.4300 | Buy Now |
DISTI #
71316479
|
Verical | Quick Disconnect Terminal 14-16AWG Copper Blue M 24.38mm Zinc Chromate Avikrimp™ Bag Min Qty: 82 Package Multiple: 1 | Americas - 1933 |
|
$0.6900 / $1.0167 | Buy Now |
|
Bristol Electronics | 2395 |
|
RFQ | ||
|
Quest Components | TAB TERMINAL, 2MM2 | 1960 |
|
$0.6195 / $1.7700 | Buy Now |
|
Quest Components | TAB TERMINAL, 2MM2 | 794 |
|
$0.9000 / $2.2500 | Buy Now |
DISTI #
19001-0006
|
TTI | Terminals QK DISCONNECT MALE 14-16 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 10525 In Stock |
|
$0.3090 / $0.3380 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19001-0006
Molex
Buy Now
Datasheet
|
Compare Parts:
19001-0006
Molex
TAB Terminal, 2mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |