Part Details for 19001-02UL by Grayhill Inc
Overview of 19001-02UL by Grayhill Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19001-02UL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43F800
|
Newark | Rotary Switch,straight,spdt,number Of Positions:2,solder Terminal,rotary Shaft |Grayhill 19001-02UL Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.9000 / $78.8800 | Buy Now |
DISTI #
19001-02UL-ND
|
DigiKey | SWITCH ROTARY 2POS 15A 120V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
14 In Stock |
|
$45.8237 / $65.2100 | Buy Now |
DISTI #
19001-02UL
|
Avnet Americas | Switch Rotary SPDT 2 Flatted Shaft Solder Lug 15A 220VAC 120VDC - Bulk (Alt: 19001-02UL) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$31.7932 / $49.9285 | Buy Now |
DISTI #
706-19001-02UL
|
Mouser Electronics | Rotary Switches 01-1-02N RoHS: Compliant | 60 |
|
$45.8200 / $58.0000 | Buy Now |
|
Future Electronics | Rotary Switch 2 Position SPDT 15A (AC), 1A (DC) 120 VAC Panel Mount RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$46.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$53.9400 | Buy Now |
|
Onlinecomponents.com | Rotary Switch 2 Position SPDT 15A (AC), 1A (DC) 120 VAC Panel Mount RoHS: Compliant |
19 In Stock |
|
$42.3400 / $55.8900 | Buy Now |
DISTI #
19001-02UL
|
Avnet Americas | Switch Rotary SPDT 2 Flatted Shaft Solder Lug 15A 220VAC 120VDC - Bulk (Alt: 19001-02UL) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$31.7932 / $49.9285 | Buy Now |
DISTI #
19001-02UL
|
Avnet Americas | Switch Rotary SPDT 2 Flatted Shaft Solder Lug 15A 220VAC 120VDC - Bulk (Alt: 19001-02UL) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$31.7932 / $49.9285 | Buy Now |
DISTI #
000000000000376819
|
Sager | Rotary Switches 01-1-02N Min Qty: 25 | 0 |
|
$40.8100 / $52.8800 | Buy Now |
Part Details for 19001-02UL
19001-02UL CAD Models
19001-02UL Part Data Attributes
|
19001-02UL
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
19001-02UL
Grayhill Inc
Rotary Switch, 2 Positions, SPST, Latched, 1A, 120VDC, Solder Terminal, Shaft Type Actuator, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Length | 0.5 inch | |
Actuator Material | STAINLESS STEEL | |
Actuator Type | SHAFT TYPE | |
Additional Feature | POWER TAP ROTARY SWITCHES | |
Body Height | 24.13 mm | |
Body Length or Diameter | 42.85 mm | |
Bushing Length | 0.375 inch | |
Bushing Type | 3/8-32 | |
Center Contact Material | SILVER | |
Contact (AC) Max Rating R Load | 15A@120VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@120VDC | |
Contact Resistance | 0.01 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 120 V | |
Dielectric Withstand Volts | 2500VAC V | |
Electrical Life | 6000 Cycle(s) | |
End Contact Material | SILVER | |
Indexing Angle | 30 deg | |
Insulation Resistance | 100000000000 Ω | |
Insulator Material | PHENOLIC | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 2 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.157 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |