-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Push-On Terminal, 2mm2,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC2578
|
Newark | Female Disconnect, 6.35Mm, 16-14Awg, Blu, Product Range:Avikrimp 19002 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:16Awg, Wire Size Awg Rohs Compliant: Yes |Molex 19002-0024 (Alternate Part Number: 800753027305 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4470 / $0.6940 | Buy Now |
DISTI #
07H3232
|
Newark | Female Disconnect, 6.35Mm, 16-14Awg, Blu, Product Range:Avikrimp 19002 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:16Awg Rohs Compliant: Yes |Molex 19002-0024 (Alternate Part Number: 800753027305 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8664 |
|
$0.3260 / $0.3850 | Buy Now |
DISTI #
26AC6270
|
Newark | .250X.032 Fem. Fiqd Avikrimp (Bb-5263) Rohs Compliant: Yes |Molex 19002-0024 (Alternate Part Number: 800753027305 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4190 / $0.6790 | Buy Now |
DISTI #
0190020024
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F 22.6mm 9.7mm Tin Loose Piece - Bulk (Alt: 0190020024) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 3291 |
|
$0.1638 | Buy Now |
DISTI #
538-19002-0024
|
Mouser Electronics | Terminals QK DISCONNECT FEMALE 14-16 AWG RoHS: Compliant | 21299 |
|
$0.2770 / $0.6800 | Buy Now |
|
Bisco Industries | 56161 |
|
$0.2055 / $3.6617 | Buy Now | |
|
Onlinecomponents.com | Quick Disconnect Terminal 14-16AWG F 22.6mm 9.7mm Tin Avikrimp™ Bag RoHS: Compliant | Alternative Product Available |
|
$0.1675 / $0.1973 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 4000 |
|
$0.6950 / $2.1060 | Buy Now |
|
Quest Components | 2 mm2, PUSH-ON TERMINAL | 8747 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | 2 mm2, PUSH-ON TERMINAL | 3200 |
|
$0.7722 / $2.8080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19002-0024
Molex
Buy Now
Datasheet
|
Compare Parts:
19002-0024
Molex
Push-On Terminal, 2mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |