-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 mm2, PUSH-ON TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02N0842
|
Newark | .187X.032Fm.fiqd Avik. T Carry (Bb-5273Z |Molex 19002-0033 (Alternate Part Number: 800753027510 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 7500 |
|
$0.3320 | Buy Now |
DISTI #
55H2751
|
Newark | .187X.032Fm.fiqd Avik. T Carry (Bb-5273Z |Molex 19002-0033 (Alternate Part Number: 800753027510 Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2410 / $0.2460 | Buy Now |
DISTI #
538-19002-0033
|
Mouser Electronics | Terminals FIQD .187X.032 FEMALE 14-16AWG RoHS: Compliant | 10587 |
|
$0.2100 / $0.5100 | Buy Now |
DISTI #
71454025
|
RS | Avikrimp Fully Insulated Quick Disconnect, female,14 16 AWG Wire, Metal Strip | Molex Incorporated 19002-0033 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1400 |
|
$0.3670 / $0.5100 | Buy Now |
|
Onlinecomponents.com | Quick Disconnect Terminal 14-16AWG F 20.3mm 8.1mm Tin Avikrimp™ Reel RoHS: Compliant |
7500 Partner Stock |
|
$0.1742 / $0.2598 | Buy Now |
DISTI #
19002-0033
|
TTI | Terminals FIQD .187X.032 FEMALE 14-16AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 7500 In Stock |
|
$0.2000 | Buy Now |
|
Master Electronics | Quick Disconnect Terminal 14-16AWG F 20.3mm 8.1mm Tin Avikrimp™ Reel RoHS: Compliant |
7500 Partner Stock |
|
$0.1742 / $0.2598 | Buy Now |
DISTI #
10153789
|
TestEquity LLC | Molex 19002-0033 Avikrimp Fully Insulated Quick Disconnect, Female, for 14-16 AWG Wire, Metal Strip | 7500 |
|
$0.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19002-0033
Molex
Buy Now
Datasheet
|
Compare Parts:
19002-0033
Molex
2 mm2, PUSH-ON TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19002 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |