-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.8 mm2, PUSH-ON TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94C0747
|
Newark | Female Disconnect, 2.8Mm, 22-18Awg, Org, Product Range:Insulkrimp 19003 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:2.8Mm X 0.81Mm, Tab Size - Imperial:0.11" X 0.032", Wire Size Awg Min:22Awg Rohs Compliant: Yes |Molex 19003-0030 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 371 |
|
$0.2600 / $0.4570 | Buy Now |
DISTI #
538-19003-0030
|
Mouser Electronics | Terminals QUICK DISCONNECT female 18-22 AWG RoHS: Compliant | 2811 |
|
$0.1780 / $0.4300 | Buy Now |
|
Onlinecomponents.com | Quick Disconnect Terminal 18-22AWG F 19.81mm 5.84mm Electro-Tin InsulKrimp™ Bag RoHS: Compliant | 0 |
|
$0.1329 / $0.1929 | Buy Now |
|
Quest Components | 2112 |
|
$0.3551 / $1.0145 | Buy Now | |
DISTI #
19003-0030
|
TTI | Terminals QUICK DISCONNECT female 18-22 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 25 Container: Bulk |
Americas - 800 In Stock |
|
$0.1370 / $0.1880 | Buy Now |
DISTI #
MOL19003-0030
|
Interstate Connecting Components | .110 X .032 FEMALE FIQD (AA-2 05) | 37172800 On Order |
|
$0.1633 / $0.2064 | Buy Now |
DISTI #
Molex 19003-0030
|
PEI Genesis | Push-On Terminal | 0 |
|
Buy Now | |
DISTI #
3863594
|
Farnell | FEMALE DISCONNECT, 2.8MM, 22-18AWG RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 4 Days Container: Each | 300 |
|
$0.2610 / $0.4886 | Buy Now |
DISTI #
1771715
|
Farnell | FEMALE DISCONNECT, 2.8MM, 22-18AWG, ORG RoHS: Compliant Min Qty: 1 Lead time: 30 Weeks, 4 Days Container: Each | 371 |
|
$0.2758 / $0.4849 | Buy Now |
DISTI #
10153800
|
TestEquity LLC | Molex 19003-0030 InsulKrimp Quick Disconnect, Female, for 18-22, Bag, Tab 2.79 x 0.81mm, Pink | 0 |
|
$0.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19003-0030
Molex
Buy Now
Datasheet
|
Compare Parts:
19003-0030
Molex
0.8 mm2, PUSH-ON TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19003 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.8 mm2 | |
Wire Gauge | 18 AWG |