-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.8 mm2, PUSH-ON TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26H5159
|
Newark | .205 X .020 Fiqd Insulkrimp (Aa-2213) Rohs Compliant: Yes |Molex 19003-0036 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1003 |
|
$0.2450 / $0.4670 | Buy Now |
DISTI #
39AH5810
|
Newark | Female Quick Disconnect, 0.205", 18Awg, Product Range:Insulkrimp 19003 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:5.21Mm X 0.51Mm, Tab Size - Imperial:0.205" X 0.02", Wire Size Awg Min:22Awg, Wire Size Awg Rohs Compliant: Yes |Molex 19003-0036 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2460 / $0.4390 | Buy Now |
DISTI #
538-19003-0036
|
Mouser Electronics | Terminals QK DISCONNECT 18-22 FEMALE RoHS: Compliant | 4763 |
|
$0.1590 / $0.4400 | Buy Now |
|
Onlinecomponents.com | Quick Disconnect Terminal 18-22AWG F 19.81mm 8.02mm Electro-Tin InsulKrimp™ Bag RoHS: Compliant | 0 |
|
$0.1120 / $0.1720 | Buy Now |
DISTI #
19003-0036
|
TTI | Terminals QK DISCONNECT 18-22 FEMALE RoHS: Compliant pbFree: Pb-Free Min Qty: 28 Package Multiple: 1 Container: Bulk |
Americas - 6904 In Stock |
|
$0.1290 / $0.1840 | Buy Now |
DISTI #
MOL19003-0036
|
Interstate Connecting Components | .205 X .020 FIQD INSULKRIMP ( A-2213) | 1114 |
|
$0.1452 / $0.1836 | Buy Now |
DISTI #
Molex 19003-0036
|
PEI Genesis | Push-On Terminal | 0 |
|
Buy Now | |
DISTI #
3222350
|
element14 Asia-Pacific | FEMALE QUICK DISCONNECT, 0.205", 18AWG RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.1781 / $0.4667 | Buy Now |
DISTI #
3222350
|
Farnell | FEMALE QUICK DISCONNECT, 0.205", 18AWG RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 0 |
|
$0.1945 / $0.5091 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19003-0036
Molex
Buy Now
Datasheet
|
Compare Parts:
19003-0036
Molex
0.8 mm2, PUSH-ON TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19003 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.8 mm2 | |
Wire Gauge | 18 AWG |