-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 mm2, PUSH-ON TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02N0877
|
Newark | Terminals .205 X .020 Fiqd Ins Insulkrimp |Molex 19003-0062 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3650 |
|
$0.3040 / $0.4450 | Buy Now |
DISTI #
55H2802
|
Newark | .205 X .020 Fiqd Insulkrimp (Bb-2215) |Molex 19003-0062 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2270 | Buy Now |
DISTI #
538-19003-0062
|
Mouser Electronics | Terminals .205 X .020 FIQD INS INSULKRIMP (BB-2215) RoHS: Compliant | 8207 |
|
$0.1790 / $0.4400 | Buy Now |
DISTI #
71454195
|
RS | .205 X .020 FIQD INSULKRIMP (BB-2215) | Molex Incorporated 19003-0062 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1414 |
|
$0.3170 / $0.4400 | Buy Now |
|
Onlinecomponents.com | Quick Disconnect Terminal 14-16AWG F 19.81mm 8.02mm Electro-Tin InsulKrimp™ Bag RoHS: Compliant |
3650 Partner Stock |
|
$0.1510 / $0.2142 | Buy Now |
DISTI #
19003-0062
|
TTI | Terminals .205 X .020 FIQD INS INSULKRIMP (BB-2215) RoHS: Compliant pbFree: Pb-Free Min Qty: 13 Package Multiple: 1 Container: Bulk |
Americas - 2437 In Stock |
|
$0.1890 / $0.3980 | Buy Now |
DISTI #
Molex 19003-0062
|
PEI Genesis | Push-On Terminal | 3650 |
|
Buy Now | |
|
Master Electronics | Quick Disconnect Terminal 14-16AWG F 19.81mm 8.02mm Electro-Tin InsulKrimp™ Bag RoHS: Compliant |
3650 Partner Stock |
|
$0.1510 / $0.2142 | Buy Now |
DISTI #
10153806
|
TestEquity LLC | Molex 19003-0062 InsulKrimp Quick Disconnect, Female, for 14-16, Bag, Tab 5.21 x 0.51mm, Blue | 3650 |
|
$0.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19003-0062
Molex
Buy Now
Datasheet
|
Compare Parts:
19003-0062
Molex
2 mm2, PUSH-ON TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19003 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |