Part Details for 190030005 by Molex
Overview of 190030005 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 190030005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
190030005
|
Avnet Abacus | Quick Disconnect Terminal 18-22AWG F 21.8mm 9.65mm Tin Loose Piece (Alt: 190030005) RoHS: Compliant Min Qty: 350 Package Multiple: 1 Lead time: 35 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
190030005
|
Avnet Abacus | Quick Disconnect Terminal 18-22AWG F 21.8mm 9.65mm Tin Loose Piece (Alt: 190030005) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S516500186523
|
Chip1Stop | Quick Disconnect Terminal 18-22AWG F 21.8mm 9.65mm Tin InsulKrimp? Bag RoHS: Compliant | 11 |
|
$0.2630 | Buy Now |
Part Details for 190030005
190030005 CAD Models
190030005 Part Data Attributes
|
190030005
Molex
Buy Now
Datasheet
|
Compare Parts:
190030005
Molex
Push-On Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Gauge | 18 AWG |