-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5 mm2, TAB TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94C7260
|
Newark | Terminal, Connector Type:Male Disconnect, Termination Method:Crimp, Gender:Male, Stud/Tab Size:0.25 X 0.032", Wire Size (Awg):12-10, Insulator Material:Nylon, Insulator Color:Yellow, Contact Material:Brass Rohs Compliant: Yes |Molex 19004-0009 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 8980 |
|
$0.3910 | Buy Now |
DISTI #
86C8095
|
Newark | Male Disconnect, 6.35Mm, 12-10Awg, Yel, Product Range:Insulkrimp 19004 Series, Terminal Type:Male Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:12Awg Rohs Compliant: Yes |Molex 19004-0009 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3370 | Buy Now |
DISTI #
538-19004-0009
|
Mouser Electronics | Terminals INSULATED COUPLER male 10-12 AWG RoHS: Compliant | 3660 |
|
$0.2340 / $0.4000 | Buy Now |
|
Onlinecomponents.com | Quick Disconnect Terminal 10-12AWG M 28.4mm 11.7mm Zinc Chromate InsulKrimp™ Bag RoHS: Compliant |
8380 Partner Stock |
|
$0.1940 / $0.3234 | Buy Now |
DISTI #
19004-0009
|
TTI | Terminals INSULATED COUPLER male 10-12 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 1 Container: Bulk |
Americas - 15540 In Stock |
|
$0.2620 | Buy Now |
DISTI #
MOL19004-0009
|
Interstate Connecting Components | .250X.032 MALE FIQD COUPLER ( -2264) | 6964 |
|
$0.2502 / $0.3162 | Buy Now |
DISTI #
19004-0009
|
Power and Signal Group | InsulKrimp™ Fully Insulated Coupler, Male, for 10-12 AWG Wire, Box | 1000 |
|
RFQ | |
DISTI #
4233373
|
Farnell | RoHS: Compliant Min Qty: 224 Container: Each | 0 |
|
$0.6158 | Buy Now |
DISTI #
4002745
|
Farnell | .250X.032 MALE FIQD COUPLER (C-2264) RoHS: Compliant Min Qty: 2000 Lead time: 7 Weeks, 4 Days Container: Each | 0 |
|
$0.3173 | Buy Now |
|
Master Electronics | Quick Disconnect Terminal 10-12AWG M 28.4mm 11.7mm Zinc Chromate InsulKrimp™ Bag RoHS: Compliant |
8380 Partner Stock |
|
$0.1940 / $0.3234 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19004-0009
Molex
Buy Now
Datasheet
|
Compare Parts:
19004-0009
Molex
5 mm2, TAB TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19004 | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 5 mm2 | |
Wire Gauge | 10 AWG |
This table gives cross-reference parts and alternative options found for 19004-0009. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19004-0009, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C-2264 | Wire Terminal, 6mm2, | Molex | 19004-0009 vs C-2264 |