Part Details for 190040005 by Molex
Overview of 190040005 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Automotive
Price & Stock for 190040005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0190040005
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG M 24.6mm 11.4mm Zinc Chromate Bag - Bulk (Alt: 0190040005) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2019 / $0.2559 | Buy Now |
DISTI #
0190040005
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG M 24.6mm 11.4mm Zinc Chromate Bag - Bulk (Alt: 0190040005) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2019 / $0.2559 | Buy Now |
DISTI #
MX-19004-0005
|
TME | .250X.032 MALE FIQD COUPLER (BB-2262) Min Qty: 10 | 350 |
|
$0.2460 / $0.5740 | Buy Now |
DISTI #
190040005
|
Avnet Abacus | Quick Disconnect Terminal 14-16AWG M 24.6mm 11.4mm Zinc Chromate Bag (Alt: 190040005) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
Part Details for 190040005
190040005 CAD Models
190040005 Part Data Attributes:
|
190040005
Molex
Buy Now
Datasheet
|
Compare Parts:
190040005
Molex
TAB Terminal, 1.94mm2, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 6 Weeks | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 1.94 mm2 | |
Wire Gauge | 14 AWG |