-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5 mm2, PUSH-ON TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72C5241
|
Newark | Female Disconnect, 6.35Mm, 12-10Awg, Yel, Product Range:Insulkrimp 19005 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:12Awg Rohs Compliant: Yes |Molex 19005-0010 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 597 |
|
$0.3350 / $0.5630 | Buy Now |
DISTI #
28AC7601
|
Newark | .250X.032 Fem.fiqd Coupler (C-2265) Rohs Compliant: Yes |Molex 19005-0010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3350 / $0.5740 | Buy Now |
DISTI #
0190050010
|
Avnet Americas | Quick Disconnect Terminal 10-12AWG F 26.42mm 9.65mm Tin Loose Piece - Bulk (Alt: 0190050010) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 2000 |
|
$0.2061 | Buy Now |
DISTI #
MOL 19005-0010
|
Avnet Americas | Quick Disconnect Terminal 10-12AWG F 26.42mm 9.65mm Tin Loose Piece - Bulk (Alt: MOL 19005-0010) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
72C5241
|
Avnet Americas | Quick Disconnect Terminal 10-12AWG F 26.42mm 9.65mm Tin Loose Piece - Bulk (Alt: 72C5241) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 597 Partner Stock |
|
$0.3400 / $0.5630 | Buy Now |
|
Bisco Industries | 12 |
|
$0.1696 / $0.8189 | Buy Now | |
|
Onlinecomponents.com | Quick Disconnect Terminal 10-12AWG F 26.41mm 9.65mm Tin InsulKrimp™ Bag RoHS: Compliant |
31363 Partner Stock |
|
$0.1358 / $0.1575 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 2737 |
|
$0.9652 / $2.9250 | Buy Now |
|
Quest Components | PUSH-ON TERMINAL | 108 |
|
$0.3960 / $0.5940 | Buy Now |
|
Quest Components | PUSH-ON TERMINAL | 80 |
|
$0.2520 / $0.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19005-0010
Molex
Buy Now
Datasheet
|
Compare Parts:
19005-0010
Molex
5 mm2, PUSH-ON TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19005 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 5 mm2 | |
Wire Gauge | 10 AWG |