Part Details for 190050005 by Molex
Overview of 190050005 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Automotive
Price & Stock for 190050005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16850638
|
Verical | Quick Disconnect Terminal 14-16AWG Brass Blue F 22.6mm Tin InsulKrimp™ Bag Min Qty: 329 Package Multiple: 1 | Americas - 63391 |
|
$0.1200 / $0.1900 | Buy Now |
DISTI #
MX-19005-0005
|
TME | .250X.032 FEM.FIQD COUPLER (BB-2263) Min Qty: 4 | 8 |
|
$0.2240 / $0.4010 | Buy Now |
DISTI #
190050005
|
Avnet Abacus | Quick Disconnect Terminal 14-16AWG F 22.6mm 9.65mm Tin Loose Piece (Alt: 190050005) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 0 Days | Abacus - 4000 |
|
Buy Now |
Part Details for 190050005
190050005 CAD Models
190050005 Part Data Attributes
|
190050005
Molex
Buy Now
Datasheet
|
Compare Parts:
190050005
Molex
Push-On Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Gauge | 14 AWG |