Part Details for 190060003 by Molex
Overview of 190060003 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 190060003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
190060003
|
Avnet Abacus | Quick Disconnect Terminal 18-22AWG F 15.75mm 17.53mm Electro-Tin Adhesive T/R - Tape and Reel (Alt: 190060003) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 1 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 190060003
190060003 CAD Models
190060003 Part Data Attributes:
|
190060003
Molex
Buy Now
Datasheet
|
Compare Parts:
190060003
Molex
Push-On Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Gauge | 18 AWG |