-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
22 mm2, BRASS, TIN FINISH, PUSH-ON TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H2907
|
Newark | .187X.020 Female Flag Qd Taped (Aa-1147T |Molex 19008-0004 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1810 / $0.1920 | Buy Now |
|
Onlinecomponents.com | Quick Disconnect Terminal 18-22AWG F 14.3mm 8.1mm Electro-Tin Krimptite™ T/R RoHS: Compliant | 0 |
|
$0.1380 / $0.1960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19008-0004
Molex
Buy Now
Datasheet
|
Compare Parts:
19008-0004
Molex
22 mm2, BRASS, TIN FINISH, PUSH-ON TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19008 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 22 mm2 | |
Wire Gauge | 18 AWG |