Part Details for 19008-0006 (ALTERNATE: AA-1158) by Woodhead Molex
Overview of 19008-0006 (ALTERNATE: AA-1158) by Woodhead Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19008-0006 (ALTERNATE: AA-1158)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70111004
|
RS | 19008 Series Crimp Receptacle 6.35 x 0.81mm 22 to 18 AWG Tin Plated 0006 | Molex Woodhead/Brad 19008-0006 RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Container: Bulk | 1146 |
|
$0.1520 / $0.1900 | Buy Now |