-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
22 mm2, BRASS, TIN FINISH, PUSH-ON TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ2657
|
Newark | 250X032 Flag Qd Krimptite Aa-1158 Spm Rohs Compliant: Yes |Molex 19008-0006 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5283 |
|
$0.1410 / $0.2120 | Buy Now |
DISTI #
55H2908
|
Newark | Female Quick Disconn, 6.35Mm, 22-18Awg, Product Range:Krimptite 19008 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:22Awg, Insulator Colour:- Rohs Compliant: Yes |Molex 19008-0006 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1410 | Buy Now |
DISTI #
538-19008-0006
|
Mouser Electronics | Terminals 18-22 AWG DISCONNECT RoHS: Compliant | 107563 |
|
$0.0750 / $0.2100 | Buy Now |
|
Onlinecomponents.com | Quick Disconnect Terminal 18-22AWG F 14.3mm 8.1mm Tin Krimptite™ Bag RoHS: Compliant | 0 |
|
$0.0651 / $0.0961 | Buy Now |
|
Quest Components | 22 mm2, BRASS, TIN FINISH, PUSH-ON TERMINAL | 26 |
|
$0.1689 | Buy Now |
|
Quest Components | 22 mm2, BRASS, TIN FINISH, PUSH-ON TERMINAL | 352 |
|
$0.0378 / $0.1260 | Buy Now |
|
Quest Components | 22 mm2, BRASS, TIN FINISH, PUSH-ON TERMINAL | 120 |
|
$0.3780 / $0.8400 | Buy Now |
DISTI #
19008-0006
|
TTI | Terminals 18-22 AWG DISCONNECT RoHS: Compliant pbFree: Pb-Free Min Qty: 48 Package Multiple: 1 Container: Bulk |
Americas - 104906 In Stock |
|
$0.0740 / $0.1060 | Buy Now |
DISTI #
MOL19008-0006
|
Interstate Connecting Components | 250X032 FLAG QD KRIMPTITE AA- 158 SPM | 1600 |
|
$0.0720 / $0.1085 | Buy Now |
DISTI #
Molex 19008-0006
|
PEI Genesis | Push-On Terminal | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19008-0006
Molex
Buy Now
Datasheet
|
Compare Parts:
19008-0006
Molex
22 mm2, BRASS, TIN FINISH, PUSH-ON TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19008 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 22 mm2 | |
Wire Gauge | 18 AWG |
This table gives cross-reference parts and alternative options found for 19008-0006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19008-0006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AA-1158 | Push-On Terminal, 1mm2, | Molex | 19008-0006 vs AA-1158 |