Part Details for 1900882 by Phoenix Contact
Overview of 1900882 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1900882
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-1900882
|
Mouser Electronics | Pluggable Terminal Blocks 2 Pos 5.08mm pitch Plug 28-16 AWG Screw RoHS: Compliant | 144 |
|
$1.9100 / $2.3400 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 8 A - rated voltage (III/2): 320 V - nominal cross section: 1.5 mm² - number of positions: 2 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$1.9600 / $2.5200 | Buy Now |
DISTI #
1900882
|
TTI | Pluggable Terminal Blocks 2 Pos 5.08mm pitch Plug 28-16 AWG Screw RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$1.8600 / $2.0500 | Buy Now |
DISTI #
MC1.5/2-ST1F-5.08
|
TME | Pluggable terminal block, 5.08mm, ways: 2, straight, plug, female Min Qty: 1 | 25 |
|
$1.6100 / $2.2700 | Buy Now |
DISTI #
000000000001094196
|
Sager | Pluggable Terminal Blocks 2 Pos 5.08mm pitch Plug 28-16 AWG Screw Min Qty: 50 | 0 |
|
$2.4100 / $2.7000 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 500 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 8 A - rated voltage (III/2): 320 V - nominal cross section: 1.5 mm² - number of positions: 2 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$1.9600 / $2.5200 | Buy Now |
Part Details for 1900882
1900882 CAD Models
1900882 Part Data Attributes
|
1900882
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1900882
Phoenix Contact
Modular Terminal Block, 8A, 1.5mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | POLYAMIDE | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 8 A | |
Rated Voltage | 250 V | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |