Part Details for 1900B by B&K Precision Corporation
Overview of 1900B by B&K Precision Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1900B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y9403
|
Newark | Dc Power Supply, 1Ch, 1-16V, 60A, Adj, Power Supply Output Type:Adjustable, No. Of Outputs:1 Output, Output Voltage Min:1V, Output Voltage Max:16V, Output Current Min:0A, Output Current Max:60A, Power Rating:960W, Product Range:- Rohs Compliant: Yes |B&k Precision 1900B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$815.0000 | Buy Now |
DISTI #
BK1900B-ND
|
DigiKey | 1-16V, 60A SWITCHING DC POWER SU Min Qty: 1 Lead time: 15 Weeks Container: Box |
64 In Stock |
|
$815.0000 | Buy Now |
DISTI #
615-1900B
|
Mouser Electronics | Bench Top Power Supplies 1-16V, 60A Switching DC Power Supply, 110V AC version RoHS: Compliant | 19 |
|
$815.0000 | Buy Now |
DISTI #
70819853
|
RS | 1-16V 60A Switching DC Power Supply 110VAC version, Series | B&K Precision 1900B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$815.0000 | Buy Now |
|
Onlinecomponents.com | 1-16V, 60A Switching DC Power Supply, 110V AC version RoHS: Compliant | 0 |
|
$1,018.7500 | Buy Now |
DISTI #
24577.1
|
TestEquity LLC | B&K Precision 1900B DC Power Supply, Single Output, 1-16 V, 60 A, 960 W, 115 VAC, Value Series | 19 |
|
$815.0000 | Buy Now |