-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-19012-0030
|
Mouser Electronics | Terminals BPIG-DSC 22-18 250X032 NYL RED RoHS: Compliant | 2172 |
|
$0.3550 / $0.7800 | Buy Now |
DISTI #
71454645
|
RS | Avikrimp Piggyback Quick Disconnect, 18 22 AWG, Red, Insulator, Tape | Molex Incorporated 19012-0030 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 488 |
|
$0.5230 / $0.7800 | Buy Now |
|
Onlinecomponents.com | Quick Disconnect Terminal 18-22AWG F 22.1mm Tin Avikrimp™ Reel RoHS: Compliant |
1500 Partner Stock |
|
$0.2805 / $0.4029 | Buy Now |
DISTI #
19012-0030
|
TTI | Terminals BPIG-DSC 22-18 250X032 NYL RED RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 9000 In Stock |
|
$0.2880 / $0.3650 | Buy Now |
DISTI #
MOL19012-0030
|
Interstate Connecting Components | AA-8301T 22-18 PIGGYBACK AVIK TAPED P | 2362 |
|
$0.3172 / $0.4099 | Buy Now |
|
Master Electronics | Quick Disconnect Terminal 18-22AWG F 22.1mm Tin Avikrimp™ Reel RoHS: Compliant |
1500 Partner Stock |
|
$0.2805 / $0.4029 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19012-0030
Molex
Buy Now
|
Compare Parts:
19012-0030
Molex
|
Samacsys Manufacturer | Molex |