There are no models available for this part yet.
Overview of 1901238-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1901238-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
86W1758
|
Newark | Other Tools Locator, (.371) |Amp Te Connectivity 1901238-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$186.9000 / $196.1200 | Buy Now | |
DISTI #
3937-1901238-1-ND
|
DigiKey | LOCATOR, (.371) Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$226.4500 | Buy Now | |
DISTI #
1901238-1-ND
|
DigiKey | LOCATOR, (.371) Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$134.9200 | Buy Now | |
DISTI #
1901238-1
|
Avnet Americas | AMP1901238-1 - Bulk (Alt: 1901238-1) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 82 Factory Stock |
|
$95.5328 / $114.9632 | Buy Now | |
DISTI #
571-1901238-1
|
Mouser Electronics | Other Tools LOCATOR, (.371) | 2 |
|
$134.4900 / $144.2700 | Buy Now | |
DISTI #
72007824
|
RS | Tooling, Locator, (.371) | TE Connectivity 1901238-1 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$145.9900 / $158.6800 | RFQ | |
DISTI #
AMP1901238-1
|
Heilind Electronics | LOCATOR, (.371) | Americas - 0 in Stock |
|
$119.0588 / $128.5080 | Buy Now | |
Onlinecomponents.com | Tools And Accessories, Locator, (.371) | 82 Factory Stock |
|
$106.0400 / $133.0600 | Buy Now | ||
DISTI #
AMP1901238-1
|
Interstate Connecting Components | LOCATOR, (.371) | 0 |
|
$119.0588 / $128.5080 | Buy Now | |
Powell Electronics | LOCATOR, (.371) Min Qty: 3 | 54 |
|
$124.5500 | Buy Now |