Part Details for 1901238-2 by TE Connectivity
Overview of 1901238-2 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1901238-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86W1759
|
Newark | Crimpers/Crimping Tools Locator, (.355) |Amp Te Connectivity 1901238-2 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$144.2000 / $159.3800 | Buy Now |
DISTI #
3937-1901238-2-ND
|
DigiKey | LOCATOR, (.355) Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$251.0700 | Buy Now |
DISTI #
1901238-2-ND
|
DigiKey | LOCATOR, (.355) Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$149.5867 | Buy Now |
DISTI #
1901238-2
|
Avnet Americas | AMP1901238-2 - Bulk (Alt: 1901238-2) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 31 Factory Stock |
|
$105.9168 / $127.4592 | Buy Now |
DISTI #
571-1901238-2
|
Mouser Electronics | Crimpers / Crimping Tools LOCATOR, (.355) | 1 |
|
$141.8200 / $169.1400 | Buy Now |
DISTI #
72007912
|
RS | Tooling, Locator, (.355) | TE Connectivity 1901238-2 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$176.4200 | RFQ |
DISTI #
AMP1901238-2
|
Heilind Electronics | LOCATOR, (.355) | Americas - 0 in Stock |
|
$132.0000 / $138.0924 | Buy Now |
|
Onlinecomponents.com | Tools And Accessories, Locator, (.355) |
1 Partner Stock 31 Factory Stock |
|
$150.0200 / $179.7200 | Buy Now |
DISTI #
19485236
|
Verical | Tools And Accessories, Locator, (.355) Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$139.9200 | Buy Now |
DISTI #
19012382-TEC
|
TME | 1901238-2 Min Qty: 1 | 1 |
|
$194.6968 / $194.6980 | Buy Now |
Part Details for 1901238-2
1901238-2 CAD Models
1901238-2 Part Data Attributes
|
1901238-2
TE Connectivity
Buy Now
|
Compare Parts:
1901238-2
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |