-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10R5099
|
Newark | Female Piggyback, 6.35Mm, 16-14Awg, Blu, Product Range:Insulkrimp 19013 Series, Terminal Type:Female Piggyback Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:16Awg Rohs Compliant: Yes |Molex 19013-0029 (Alternate Part Number: 822350963244 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2056 |
|
$0.5480 / $0.7850 | Buy Now |
DISTI #
29X1950
|
Newark | Terminal, Piggbyback Disconnect, 0.25", Product Range:Insulkrimp 19013 Series, Wire Size Awg Min:16Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:2Mm , Terminal Type:Female Piggyback Disconnect, Insulator Colour:Blue Rohs Compliant: Yes |Molex 19013-0029 (Alternate Part Number: 822350963244 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4410 / $0.8500 | Buy Now |
DISTI #
538-19013-0029
|
Mouser Electronics | Terminals QUICK DISCONNECT 16-14AWG BLUE RoHS: Compliant | 22787 |
|
$0.2870 / $0.5000 | Buy Now |
|
Bisco Industries | 10 |
|
Buy Now | ||
|
Onlinecomponents.com | Quick Disconnect Terminal 14-16AWG F 21.84mm 9.65mm Tin InsulKrimp™ Bag RoHS: Compliant |
817 Partner Stock |
|
$0.2590 / $0.4070 | Buy Now |
DISTI #
19013-0029
|
TTI | Terminals QUICK DISCONNECT 16-14AWG BLUE RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Bulk |
Americas - 34270 In Stock |
|
$0.2610 / $0.3470 | Buy Now |
DISTI #
MOL19013-0029
|
Interstate Connecting Components | BB-2318 16-14 FULLY INSUL PIG YBACK P | 2522 |
|
$0.3161 / $0.3996 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2000 |
|
$0.5000 / $0.7700 | Buy Now |
DISTI #
19013-0029
|
ECCO | 25 |
|
$0.4070 | Buy Now | |
|
Master Electronics | Quick Disconnect Terminal 14-16AWG F 21.84mm 9.65mm Tin InsulKrimp™ Bag RoHS: Compliant |
817 Partner Stock |
|
$0.2590 / $0.4070 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19013-0029
Molex
Buy Now
|
Compare Parts:
19013-0029
Molex
|
Samacsys Manufacturer | Molex |