-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 mm2, BRASS, TIN FINISH, PUSH-ON TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDYYYF0004-001.5M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
RC19016A100GN1#KB0 | Renesas Electronics Corporation | PCIe Gen6 16-Output Clock Buffer | |
RC19016AGN1#BB0 | Renesas Electronics Corporation | PCIe Gen6 16-Output Clock Buffer |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94C7286
|
Newark | Terminal Female Disconnect 0.187In Crimp, Product Range:Krimptite 19016 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:4.75Mm X 0.81Mm, Tab Size - Imperial:0.187" X 0.032", Wire Size Awg Min:16Awg Rohs Compliant: Yes |Molex 19016-0040 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1470 / $0.2650 | Buy Now |
DISTI #
55H2964
|
Newark | .187X.032 Fem.qd Krimp Bb-1138-032 Spm Rohs Compliant: Yes |Molex 19016-0040 RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1130 | Buy Now |
DISTI #
538-19016-0040
|
Mouser Electronics | Terminals QUICK DISCONNECT 16-14 AWG RoHS: Compliant | 2596 |
|
$0.1040 / $0.2600 | Buy Now |
|
Bisco Industries | 499 |
|
Buy Now | ||
|
Onlinecomponents.com | Quick Disconnect Terminal 14-16AWG F 14.6mm 6mm Tin Krimptite™ Bag RoHS: Compliant | 0 |
|
$0.1000 / $0.1238 | Buy Now |
|
Quest Components | 140 |
|
$0.2994 / $0.9980 | Buy Now | |
DISTI #
10153869
|
TestEquity LLC | Molex 19016-0040 Krimptite Quick Disconnect, Female, for 14-16 Wire, Box, Tab 4.75 x 0.81mm | 0 |
|
$0.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19016-0040
Molex
Buy Now
Datasheet
|
Compare Parts:
19016-0040
Molex
2 mm2, BRASS, TIN FINISH, PUSH-ON TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19016 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |