Part Details for 19016-0046 by Molex
Overview of 19016-0046 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RC19016A100GN1#KB0 | Renesas Electronics Corporation | PCIe Gen6 16-Output Clock Buffer | |
RC19016AGN1#BB0 | Renesas Electronics Corporation | PCIe Gen6 16-Output Clock Buffer | |
RC19016AGN1#KB0 | Renesas Electronics Corporation | PCIe Gen6 16-Output Clock Buffer |
Price & Stock for 19016-0046
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M0900
|
Newark | Female Quick Disconn, 5.21Mm, 16-14Awg, Product Range:Krimptite 19016 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:5.21Mm X 0.81Mm, Tab Size - Imperial:0.205" X 0.032", Wire Size Awg Min:16Awg, Insulator Colour:- Rohs Compliant: Yes |Molex 19016-0046 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0840 / $0.1730 | Buy Now |
DISTI #
55H2969
|
Newark | .205 X .032 Fem Qd Krimpt Bb-1191-03 Spm |Molex 19016-0046 RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0620 | Buy Now |
|
Onlinecomponents.com | Quick Disconnect Terminal 14-16AWG F 14.6mm 6.4mm Tin Krimptite™ Loose RoHS: Compliant | 0 |
|
$0.0283 / $0.0656 | Buy Now |
Part Details for 19016-0046
19016-0046 CAD Models
19016-0046 Part Data Attributes
|
19016-0046
Molex
Buy Now
Datasheet
|
Compare Parts:
19016-0046
Molex
Push-On Terminal, 2mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |