Part Details for 1901600-2 by TE Connectivity
Overview of 1901600-2 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Price & Stock for 1901600-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51T4636
|
Newark | Ccii Pidg Strato 18-16 Assy |Amp Te Connectivity 1901600-2 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,710.9200 / $1,817.8500 | Buy Now |
DISTI #
A141764-ND
|
DigiKey | TOOL HAND CRIMPER 16AWG SIDE Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,822.5220 / $1,890.0200 | Buy Now |
DISTI #
1901600-2
|
Avnet Americas | Premium Crimp Tooling Not Releasable, Not Adjustable Battery, Electric, Manual CERTI-CRIMP II, Straight Action Hand Tool - Bulk (Alt: 1901600-2) RoHS: Not Compliant Min Qty: 3 Package Multiple: 3 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1,577.2470 / $1,898.0430 | Buy Now |
DISTI #
571-1901600-2
|
Mouser Electronics | Other Tools CCII STRATOTHERM 18-16 SHRT | 0 |
|
$1,871.2700 | Order Now |
DISTI #
71973064
|
RS | Ccii, Stratotherm, 18-16, Shrt | TE Connectivity 1901600-2 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$2,025.0700 | RFQ |
DISTI #
AMP1901600-2
|
Heilind Electronics | CCII, STRATOTHERM, 18-16, SHRT | Americas - 0 in Stock |
|
$1,862.2059 / $1,995.0000 | Buy Now |
|
Onlinecomponents.com | CCII PIDG STRATO 18-16 ASSY |
3 In Stock |
|
$1,399.1100 / $1,413.2100 | Buy Now |
DISTI #
69838342
|
Verical | Hand Crimp Tool Min Qty: 1 Package Multiple: 1 Date Code: 2335 | Americas - 2 |
|
$1,818.8430 / $1,837.1730 | Buy Now |
DISTI #
1901600-2
|
TTI | Other Tools CCII STRATOTHERM 18-16 SHRT Min Qty: 3 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1,684.1800 / $1,836.4500 | Buy Now |
DISTI #
AMP1901600-2
|
Interstate Connecting Components | CCII, STRATOTHERM, 18-16, SHRT | 0 |
|
$1,862.2059 / $1,995.0000 | Buy Now |
Part Details for 1901600-2
1901600-2 CAD Models
1901600-2 Part Data Attributes
|
1901600-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1901600-2
TE Connectivity
CCII, STRATOTHERM, 18-16, SHRT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |