Part Details for 190160075 by Molex
Overview of 190160075 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 190160075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23H0417
|
Avnet Americas | Quick Disconnect Terminal 24-26AWG F 13.5mm 4.1mm Tin Loose Piece - Bulk (Alt: 23H0417) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 3 Days Container: Bulk | 2911 Partner Stock |
|
$0.1030 / $0.2020 | Buy Now |
DISTI #
0190160075
|
Avnet Americas | Quick Disconnect Terminal 24-26AWG F 13.5mm 4.1mm Tin Loose Piece - Bulk (Alt: 0190160075) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0682 | Buy Now |
DISTI #
190160075
|
Avnet Abacus | (Alt: 190160075) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S516500279188
|
Chip1Stop | Quick Disconnect Terminal 24-26AWG F 13.5mm 4.1mm Tin Krimptite? Loose Piece RoHS: Compliant pbFree: Yes | 46125 |
|
$0.0443 / $0.0604 | Buy Now |
Part Details for 190160075
190160075 CAD Models
190160075 Part Data Attributes
|
190160075
Molex
Buy Now
Datasheet
|
Compare Parts:
190160075
Molex
Push-On Terminal, 0.3mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 31 Weeks, 3 Days | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.3 mm2 | |
Wire Gauge | 24 AWG |