-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.8 mm2, BRASS, TIN FINISH, PUSH-ON TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M6746
|
Newark | .187X.020 Fml Qd Vibrakrimp Aa-4173 Spm |Molex 19018-0001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1470 |
|
$0.1130 / $0.2120 | Buy Now |
DISTI #
538-19018-0001
|
Mouser Electronics | Terminals AA-4173 RoHS: Compliant | 9897 |
|
$0.0640 / $0.1900 | Buy Now |
|
Onlinecomponents.com | Quick Disconnect Terminal 18-22AWG F 18.2mm 6mm Tin VibraKrimp™ Bag RoHS: Compliant |
2470 Partner Stock |
|
$0.0520 / $0.0714 | Buy Now |
|
Quest Components | PUSH-ON TERMINAL | 220 |
|
$0.0420 / $0.1400 | Buy Now |
|
Quest Components | PUSH-ON TERMINAL | 32 |
|
$0.1750 / $0.3500 | Buy Now |
|
Quest Components | PUSH-ON TERMINAL | 800 |
|
$0.1176 / $0.3920 | Buy Now |
|
Quest Components | PUSH-ON TERMINAL | 660 |
|
$0.2463 / $0.8210 | Buy Now |
DISTI #
Molex 19018-0001
|
PEI Genesis | Push-On Terminal | 8435 |
|
Buy Now | |
DISTI #
3222387
|
element14 Asia-Pacific | FEMALE DISCONNECT0.187", 22-18AWG RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.0696 / $0.2119 | Buy Now |
DISTI #
3222387
|
Farnell | FEMALE DISCONNECT0.187", 22-18AWG RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$0.0891 / $0.2309 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19018-0001
Molex
Buy Now
Datasheet
|
Compare Parts:
19018-0001
Molex
0.8 mm2, BRASS, TIN FINISH, PUSH-ON TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19018 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.8 mm2 | |
Wire Gauge | 18 AWG |