-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3 mm2, BRASS, TIN FINISH, PUSH-ON TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD780023AYGB-XXX-8EU-A | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LQFP, / | |
UPD780023AGK(A)-XXX-9ET | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), TQFP, / | |
UPD780023AGB-XXX-8EU | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LQFP, / |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H3041
|
Newark | .187X.032 Fem.qd Vibra. Taped (P-4175-03 |Molex 19018-0023 RoHS: Not Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1620 / $0.1660 | Buy Now |
DISTI #
02N1076
|
Newark | .187X.032 Fem.qd Vibra. Taped (P-4175-03 |Molex 19018-0023 RoHS: Not Compliant Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2570 | Buy Now |
DISTI #
538-19018-0023
|
Mouser Electronics | Terminals .187X.032 FEM.QD VIB RA. TAPED (P-4175-03 RoHS: Compliant | 0 |
|
$0.1630 | Order Now |
DISTI #
71454791
|
RS | .187X.032 FEM.QD VIBRA. TAPED (P-4175-03 | Molex Incorporated 19018-0023 RoHS: Not Compliant Min Qty: 7500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1590 / $0.2270 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1594 / $0.1715 | Buy Now |
DISTI #
10153892
|
TestEquity LLC | Molex 19018-0023 VibraKrimp Quick Disconnect, Female, for 12-14 Wire, Mylar Tape, Tab 4.75 x 0.81mm | 0 |
|
$0.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19018-0023
Molex
Buy Now
Datasheet
|
Compare Parts:
19018-0023
Molex
3.3 mm2, BRASS, TIN FINISH, PUSH-ON TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19018 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 3.3 mm2 | |
Wire Gauge | 12 AWG |