-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Push-On Terminal, 3.3mm2,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD780024ACW-XXX | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), SDIP, / | |
UPD780024AYGC-XXX-8BS-A | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LQFP, / | |
UPD780024AGB-XXX-8EU | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LQFP, / |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94C7319
|
Newark | Terminal, Female Disconnect 0.25In Crimp, Product Range:Vibrakrimp 19018 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:14Awg Rohs Compliant: Yes |Molex 19018-0024 (Alternate Part Number: 800755048360 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1931 |
|
$0.1070 / $0.1800 | Buy Now |
DISTI #
55H3042
|
Newark | .250X.032 Fem.qd Vibrakrimp P-4178 Spm Rohs Compliant: Yes |Molex 19018-0024 (Alternate Part Number: 800755048360 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1390 | Buy Now |
DISTI #
538-19018-0024
|
Mouser Electronics | Terminals .250X.032 FEM.QD VIB VIBRAKRIMP (P-4178) RoHS: Compliant | 5611 |
|
$0.0870 / $0.1600 | Buy Now |
|
Onlinecomponents.com | Quick Disconnect Terminal 12-14AWG F 20.4mm 7.6mm Tin VibraKrimp™ Bag RoHS: Compliant |
2531 In Stock |
|
$0.0988 / $0.1214 | Buy Now |
DISTI #
190180024-MOL
|
TME | Terminal: flat Min Qty: 309 | 1931 |
|
$0.1223 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2510 |
|
RFQ | |
|
Master Electronics | Quick Disconnect Terminal 12-14AWG F 20.4mm 7.6mm Tin VibraKrimp™ Bag RoHS: Compliant |
2531 In Stock |
|
$0.0988 / $0.1214 | Buy Now |
DISTI #
10153893
|
TestEquity LLC | Molex 19018-0024 VibraKrimp Quick Disconnect, Female, for 12-14 Wire, Box, Tab 6.35 x 0.81mm | 1931 |
|
$0.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19018-0024
Molex
Buy Now
Datasheet
|
Compare Parts:
19018-0024
Molex
Push-On Terminal, 3.3mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 3.3 mm2 | |
Wire Gauge | 12 AWG |