-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5 mm2, BRASS, TIN FINISH, PUSH-ON TERMINAL, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05H9990
|
Newark | Female Disconnect, 6.35Mm, 22-18Awg, Red, Product Range:Avikrimp 19019 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:22Awg Rohs Compliant: Yes |Molex 19019-0013 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 6000 |
|
$0.3900 | Buy Now |
DISTI #
0190190013
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 21.97mm 7.65mm Electro-Tin Tape Mounted - Tape and Reel (Alt: 0190190013) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 3000 |
|
$0.2432 | Buy Now |
DISTI #
538-19019-0013
|
Mouser Electronics | Terminals QK DISCONNECT 18-22 RoHS: Compliant | 75090 |
|
$0.2260 / $0.5500 | Buy Now |
DISTI #
71454821
|
RS | Avikrimp Quick Disconnect, female,18 22 Wire, Mylar Tape | Molex Incorporated 19019-0013 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3990 / $0.5700 | RFQ |
DISTI #
MOL19019-0013.P
|
Heilind Electronics | CUT TAPE - .250X.032 FEMALE QD AVIK. TPD (AA-8140T) | Americas - 757 in Stock |
|
$0.2178 / $0.2754 | Buy Now |
|
Onlinecomponents.com | Quick Disconnect Terminal 18-22AWG F 21.97mm 7.65mm Electro-Tin Avikrimp™ T/R RoHS: Compliant |
6000 Partner Stock |
|
$0.1999 / $0.2509 | Buy Now |
DISTI #
19019-0013
|
TTI | Terminals QK DISCONNECT 18-22 RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 46500 In Stock |
|
$0.1870 / $0.2220 | Buy Now |
DISTI #
0190190013
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 21.97mm 7.65mm Electro-Tin Tape Mounted - Tape and Reel (Alt: 0190190013) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 3000 |
|
$0.2432 | Buy Now |
DISTI #
MOL19019-0013.P
|
Interstate Connecting Components | CUT TAPE - .250X.032 FEMALE QD AVIK. TPD (AA-8140T) | 227 |
|
$0.2178 / $0.2754 | Buy Now |
DISTI #
MOL19019-0013
|
Interstate Connecting Components | .250X.032 FEMALE QD AVIK. TPD (AA-8140T) | 1350015750 On Order |
|
$0.2091 / $0.2257 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19019-0013
Molex
Buy Now
Datasheet
|
Compare Parts:
19019-0013
Molex
1.5 mm2, BRASS, TIN FINISH, PUSH-ON TERMINAL, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19019 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 18 AWG |