-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5 mm2, BRASS, TIN FINISH, PUSH-ON TERMINAL, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94C7333
|
Newark | Female Disconnect, 4.75Mm, 16-14Awg, Blu, Product Range:Avikrimp 19019 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:4.75Mm X 0.51Mm, Tab Size - Imperial:0.187" X 0.02", Wire Size Awg Min:16Awg Rohs Compliant: Yes |Molex 19019-0030 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 7500 |
|
$0.3600 | Buy Now |
DISTI #
55H3070
|
Newark | .187X.020 Fem.qd Avik. Taped (Bb-8138T) |Molex 19019-0030 Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2490 / $0.2530 | Buy Now |
DISTI #
538-19019-0030
|
Mouser Electronics | Terminals FEMALE TERM 14-16 AWG RoHS: Compliant | 11327 |
|
$0.2170 / $0.5300 | Buy Now |
DISTI #
71454842
|
RS | Avikrimp Quick Disconnect, female,14 16 Wire, Mylar Tape | Molex Incorporated 19019-0030 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk | 1500 |
|
$0.3550 / $0.5300 | Buy Now |
|
Onlinecomponents.com | Quick Disconnect Terminal 14-16AWG F 20mm 6mm Tin Avikrimp™ T/R RoHS: Compliant |
7500 Partner Stock |
|
$0.2305 / $0.2744 | Buy Now |
|
Quest Components | Electronic Component | 51 |
|
$0.3808 / $0.4569 | Buy Now |
DISTI #
19019-0030
|
TTI | Terminals FEMALE TERM 14-16 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 7500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.2130 | Buy Now |
DISTI #
MOL19019-0030
|
Interstate Connecting Components | .187X.020 FEM.QD AVIK. TAPED BB-8138T) | 4987 |
|
$0.2136 / $0.2625 | Buy Now |
DISTI #
Molex 19019-0030
|
PEI Genesis | Push-On Terminal, 2.5mm2 | 7500 |
|
Buy Now | |
|
Master Electronics | Quick Disconnect Terminal 14-16AWG F 20mm 6mm Tin Avikrimp™ T/R RoHS: Compliant |
7500 Partner Stock |
|
$0.2305 / $0.2744 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19019-0030
Molex
Buy Now
Datasheet
|
Compare Parts:
19019-0030
Molex
2.5 mm2, BRASS, TIN FINISH, PUSH-ON TERMINAL, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19019 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |
This table gives cross-reference parts and alternative options found for 19019-0030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19019-0030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
190190030 | Push-On Terminal, 2.5mm2, ROHS COMPLIANT | Molex | 19019-0030 vs 190190030 |