-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5 mm2, BRASS, TIN FINISH, PUSH-ON TERMINAL, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M6750
|
Newark | .205 X .032 Fem.qd Avikrimp (Bb-8191-032 |Molex 19019-0035 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2250 |
|
$0.2800 / $0.5100 | Buy Now |
DISTI #
55H3074
|
Newark | .205 X .032 Fem.qd Avikrimp (Bb-8191-032 |Molex 19019-0035 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2150 | Buy Now |
DISTI #
538-19019-0035
|
Mouser Electronics | Terminals .205 X .032 FEM.QD A VIKRIMP (BB-8191-032 RoHS: Compliant | 1760 |
|
$0.1830 / $0.4800 | Buy Now |
|
Onlinecomponents.com | Quick Disconnect Terminal 14-16AWG F 20mm 6.4mm Tin Avikrimp™ Bag RoHS: Compliant |
2250 Partner Stock |
|
$0.1400 / $0.1980 | Buy Now |
DISTI #
65684520
|
Verical | Quick Disconnect Terminal 14-16AWG Brass Blue F 20mm Tin Avikrimp™ Bag Min Qty: 307 Package Multiple: 1 | Americas - 2250 |
|
$0.1900 / $0.2040 | Buy Now |
DISTI #
MOL19019-0035
|
Interstate Connecting Components | .205 X .032 FEM.QD AVIKRIMP ( B-8191-032 | 931 |
|
$0.1452 / $0.1962 | Buy Now |
DISTI #
Molex 19019-0035
|
PEI Genesis | Push-On Terminal, 2.5mm2 | 2250 |
|
Buy Now | |
|
Master Electronics | Quick Disconnect Terminal 14-16AWG F 20mm 6.4mm Tin Avikrimp™ Bag RoHS: Compliant |
2250 Partner Stock |
|
$0.1400 / $0.1980 | Buy Now |
DISTI #
10153910
|
TestEquity LLC | Molex 19019-0035 Avikrimp Quick Disconnect, Female, for 14-16 Wire, Box, Tab 5.21 x 0.81mm | 2250 |
|
$0.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19019-0035
Molex
Buy Now
Datasheet
|
Compare Parts:
19019-0035
Molex
2.5 mm2, BRASS, TIN FINISH, PUSH-ON TERMINAL, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19019 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |
This table gives cross-reference parts and alternative options found for 19019-0035. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19019-0035, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
190190035 | Push-On Terminal, 2.5mm2, ROHS COMPLIANT | Molex | 19019-0035 vs 190190035 |