-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.2 mm2, BRASS, TIN FINISH, PUSH-ON TERMINAL, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H3085
|
Newark | .250X.032 Fem.qd Avik. Taped (P-8142T) |Molex 19019-0054 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2540 / $0.2590 | Buy Now |
DISTI #
538-19019-0054
|
Mouser Electronics | Terminals BREC-DSC 14-12 250X032 NYL YEL RoHS: Compliant | 184 |
|
$0.2220 / $0.5500 | Buy Now |
DISTI #
71453819
|
RS | Avikrimp Quick Disconnect, female,12 14 Wire, Mylar Tape | Molex Incorporated 19019-0054 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 759 |
|
$0.4040 / $0.5610 | Buy Now |
|
Onlinecomponents.com | Quick Disconnect Terminal 12-14AWG F 22mm 7.6mm Tin Avikrimp™ T/R RoHS: Compliant | Alternative Product Available |
|
$0.2320 / $0.2590 | Buy Now |
DISTI #
MOL19019-0054
|
Interstate Connecting Components | .250X.032 FEM.QD AVIK. TAPED P-8142T) | 245011200 On Order |
|
$0.2155 / $0.2325 | Buy Now |
|
Master Electronics | Quick Disconnect Terminal 12-14AWG F 22mm 7.6mm Tin Avikrimp™ T/R RoHS: Compliant | Alternative Product Available |
|
$0.2320 / $0.2590 | Buy Now |
DISTI #
10153917
|
TestEquity LLC | Molex 19019-0054 Avikrimp Quick Disconnect, Female, for 12-14 Wire, Mylar Tape, Tab 6.35 x 0.81mm | 0 |
|
$0.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19019-0054
Molex
Buy Now
Datasheet
|
Compare Parts:
19019-0054
Molex
4.2 mm2, BRASS, TIN FINISH, PUSH-ON TERMINAL, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19019 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 4.2 mm2 | |
Wire Gauge | 12 AWG |
This table gives cross-reference parts and alternative options found for 19019-0054. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19019-0054, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
190190054 | Push-On Terminal, 4.2mm2, ROHS COMPLIANT | Molex | 19019-0054 vs 190190054 |