-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5 mm2, BRASS, TIN FINISH, PUSH-ON TERMINAL, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H3088
|
Newark | Female Qd Avikrimp Tape Bb-8191T |Molex 19019-0064 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2530 / $0.2580 | Buy Now |
DISTI #
02N1100
|
Newark | Female Qd Avikrimp Tape Bb-8191T |Molex 19019-0064 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2780 | Buy Now |
DISTI #
538-19019-0064
|
Mouser Electronics | Terminals FEMALE QD AVIKRIMP T IKRIMP TAPE BB-8191T RoHS: Compliant | 0 |
|
$0.2460 | Order Now |
DISTI #
71453842
|
RS | FEMALE QD AVIKRIMP TAPE BB-8191T | Molex Incorporated 19019-0064 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3500 / $0.5010 | RFQ |
|
Onlinecomponents.com | Avikrimp Quick Disconnect - Female - For 14-16 (2.00-1.30mm²) Wire - Mylar Tape - Tab 5.21 x 0.51mm. RoHS: Compliant | 0 |
|
$0.2310 / $0.3270 | Buy Now |
DISTI #
Molex 19019-0064
|
PEI Genesis | Push-On Terminal, 2.5mm2 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19019-0064
Molex
Buy Now
Datasheet
|
Compare Parts:
19019-0064
Molex
2.5 mm2, BRASS, TIN FINISH, PUSH-ON TERMINAL, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19019 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |
This table gives cross-reference parts and alternative options found for 19019-0064. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19019-0064, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
190190064 | Push-On Terminal, 2.5mm2, ROHS COMPLIANT | Molex | 19019-0064 vs 190190064 |