Part Details for 1902180000 by Weidmüller Interface GmbH & Co. KG
Overview of 1902180000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1902180000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M1931
|
Newark | Saih-4X0,34(Pvc) |Weidmuller 1902180000 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$280.8000 | Buy Now |
DISTI #
1902180000-ND
|
DigiKey | CABLE 4COND BLACK 1=100M Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$349.4600 | Buy Now |
DISTI #
1902180000
|
Avnet Americas | Sensor/Actuator PVC Cable 22AWG Black 4Pole Unshielded - Cable Rools/Shrink Tubing (Alt: 1902180000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$2.3400 / $2.6957 | Buy Now |
DISTI #
470-1902180000
|
Mouser Electronics | Ethernet Cables / Networking Cables SAIH-4X0,34(PVC) RoHS: Compliant | 0 |
|
$2.5500 / $3.3000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4200 / $3.6800 | Buy Now |