-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.8 mm2, TAB TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMABNC0-010 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-010 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 10ft | |
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
CS-DSDHD44MF0-010 | Amphenol Cables on Demand | Amphenol CS-DSDHD44MF0-010 44-Pin (HD44) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 10ft |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72J7921
|
Newark | Terminal, Male Disconnect, 0.25In, Crimp, Product Range:Krimptite 19022 Series, Terminal Type:Male Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:22Awg, Insulator Colour:- Rohs Compliant: Yes |Molex 19022-0010 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 2000 |
|
$0.2430 | Buy Now |
DISTI #
55H3095
|
Newark | .250 X .032 Male Qd Krimp/Tape (Amct-1T) Rohs Compliant: Yes |Molex 19022-0010 RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1510 / $0.1540 | Buy Now |
DISTI #
538-19022-0010
|
Mouser Electronics | Terminals QUICK DISCONNECT male 22-18 AWG RoHS: Compliant | 0 |
|
$0.1410 / $0.3700 | Order Now |
DISTI #
71453876
|
RS | .250 X .032 MALE QD KRIMP/TAPE (AMCT-1T) | Molex Incorporated 19022-0010 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 3875 |
|
$0.2770 / $0.3850 | Buy Now |
|
Onlinecomponents.com | Quick Disconnect Terminal 18AWG M 18.34mm Zinc Chromate Krimptite™ T/R RoHS: Compliant |
2000 Partner Stock |
|
$0.1445 / $0.2311 | Buy Now |
DISTI #
16850787
|
Verical | Quick Disconnect Terminal 18AWG Brass M 18.34mm Zinc Chromate Krimptite™ T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 2000 |
|
$0.1760 | Buy Now |
DISTI #
19022-0010
|
TTI | Terminals QUICK DISCONNECT male 22-18 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 8000 Container: Bulk | Americas - 0 |
|
$0.1590 | Buy Now |
DISTI #
190220010-MOL
|
TME | 19022-0010 Min Qty: 2000 | 2000 |
|
$0.2004 | Buy Now |
DISTI #
MOL19022-0010
|
Interstate Connecting Components | .250 X .032 MALE QD KRIMP/TAP (AMCT-1T) | 500 |
|
$0.1310 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2600 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19022-0010
Molex
Buy Now
Datasheet
|
Compare Parts:
19022-0010
Molex
0.8 mm2, TAB TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19022 | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 0.8 mm2 | |
Wire Gauge | 18 AWG |