Part Details for 19028245A by Comair Rotron
Overview of 19028245A by Comair Rotron
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19028245A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CR134-ND
|
DigiKey | FAN AXIAL 172X50.8MM 115V MR2B3 Min Qty: 1 Lead time: 20 Weeks Container: Box |
188 In Stock |
|
$50.4700 / $78.5100 | Buy Now |
Part Details for 19028245A
19028245A CAD Models
19028245A Part Data Attributes
|
19028245A
Comair Rotron
Buy Now
Datasheet
|
Compare Parts:
19028245A
Comair Rotron
FAN AXIAL 172X50.8MM 115V MR2B3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | COMAIR ROTRON | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Comair Rotron | |
Airflow | 235 CFM | |
Approvals | CE;CUL;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 171.4 mm | |
Length | 150.4 mm | |
Life Expectancy | 62000 h | |
Noise | 55.8 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 19.558 mmH2O | |
Rated Current | 0.26 A | |
Rated Power | 31 W | |
Rated Voltage | 115 V | |
Speed | 3350 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 840 g | |
Width | 50.8 mm |