Part Details for 19028254A by Comair Rotron
Overview of 19028254A by Comair Rotron
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19028254A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CR136-ND
|
DigiKey | FAN AXIAL 171.5X50.8MM PT2B3 Min Qty: 1 Lead time: 18 Weeks Container: Box |
355 In Stock |
|
$48.6551 / $75.6900 | Buy Now |
Part Details for 19028254A
19028254A CAD Models
19028254A Part Data Attributes
|
19028254A
Comair Rotron
Buy Now
Datasheet
|
Compare Parts:
19028254A
Comair Rotron
FAN AXIAL 171.5X50.8MM PT2B3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | COMAIR ROTRON | |
Reach Compliance Code | unknown | |
Airflow | 235 CFM | |
Approvals | UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Diameter | 171.5 mm | |
Height | 50.8 mm | |
Life Expectancy | 54000 h | |
Noise | 54 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 19.558 mmH2O | |
Rated Current | 0.26 A | |
Rated Power | 31 W | |
Rated Voltage | 115 V | |
Speed | 3400 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 840 g |