Part Details for 19028268A by Comair Rotron
Overview of 19028268A by Comair Rotron
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for 19028268A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CR103-ND
|
DigiKey | FAN AXIAL 80X38MM 115VAC SU2B1 Min Qty: 1 Lead time: 18 Weeks Container: Box |
26 In Stock |
|
$37.6762 / $60.0000 | Buy Now |
Part Details for 19028268A
19028268A CAD Models
19028268A Part Data Attributes
|
19028268A
Comair Rotron
Buy Now
Datasheet
|
Compare Parts:
19028268A
Comair Rotron
FAN AXIAL 80X38MM 110VAC SU2B1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | COMAIR ROTRON | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Comair Rotron | |
Additional Feature | IP44 | |
Airflow | 31 CFM | |
Approvals | CE; UL | |
Bearing Type | BALL | |
Body Material | MAGNESIUM ALLOY | |
Height | 80 mm | |
Length | 80 mm | |
Life Expectancy | 40000 h | |
Noise | 32 dB | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Pressure | 4.32 mmH2O | |
Rated Current | 0.14 A | |
Rated Power | 15 W | |
Rated Voltage | 110 V | |
Speed | 3300 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 260 g | |
Width | 38 mm |