Part Details for 1902B by Keystone Electronics Corp
Overview of 1902B by Keystone Electronics Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1902B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W4943
|
Newark | Spacer/Standoff, Nylon, 6.4Mm X 9.5Mm, Standoff Material:Nylon (Polyamide), Thread Size - Metric:-, Thread Size - Imperial:4-40, Standoff Type:Hex Female, Body Length:9.525Mm, Overall Length:9.525Mm, External Width:6.35Mm Rohs Compliant: Yes |Keystone 1902B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 789 |
|
$0.3690 / $0.6240 | Buy Now |
DISTI #
36-1902B-ND
|
DigiKey | HEX STANDOFF #4-40 NYLON 3/8" Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
30055 In Stock |
|
$0.3573 / $0.7900 | Buy Now |
DISTI #
534-1902B
|
Mouser Electronics | Standoffs & Spacers HEX 4-40X.375 NYLON RoHS: Compliant | 18050 |
|
$0.3570 / $0.7200 | Buy Now |
DISTI #
70181995
|
RS | Standoff, 1/4 Hex, Female, Threaded 4-40, Length .375, Nylon 6/6, UL94V-2 | Keystone Electronics 1902B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 131 |
|
$0.6600 / $0.7900 | Buy Now |
|
Future Electronics | Nylon 4 - 40 Thread .250 inch Long Female Hex Standoff RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.6050 / $0.7250 | Buy Now |
|
Bisco Industries | 330 |
|
Buy Now | ||
DISTI #
KEY1902B
|
Heilind Electronics | STANDOFF | Americas - 617 in Stock |
|
$0.5694 | Buy Now |
DISTI #
22306030
|
Verical | Standoff Hex F 4-40-THD 6.35mm-A/F Nylon 6/6 RoHS: Compliant Min Qty: 53 Package Multiple: 1 | Americas - 311 |
|
$0.8889 / $1.6023 | Buy Now |
|
Quest Components | SPACER, FEMALE, 0.112INCH DIA, 0.375INCH LG, NYLON | 3527 |
|
$0.2442 / $0.6660 | Buy Now |
DISTI #
KEYS1902B
|
TME | Screwed spacer sleeve, hexagonal, polyamide, UNC4-40, L: 9.52mm Min Qty: 10 | 0 |
|
$0.4820 / $0.6200 | RFQ |
Part Details for 1902B
1902B CAD Models
1902B Part Data Attributes
|
1902B
Keystone Electronics Corp
Buy Now
|
Compare Parts:
1902B
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |